Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoES-571Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08X9775
Product RangeES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $464.310 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$464.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-571Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08X9775
Product RangeES Series
Technical Datasheet
Current Rating60mA
No. of Ethernet Ports2Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, Terminal Block
Device Server MountingDIN Rail
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Rating
60mA
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 2, Terminal Block
Product Range
ES Series
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ES-571
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
