Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoXSL-31-427-YL-BKCopy
Newark Part No.57J1505
Product RangeIdXpert Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part NoXSL-31-427-YL-BKCopy
Newark Part No.57J1505
Product RangeIdXpert Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions-
Marker MaterialVinyl
Legend Colour-
Marker ColourYellow
Product RangeIdXpert Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XSL-31-427-YL-BK is a black on yellow Self-laminating Marker made of vinyl. The 60529 marker can be print through IdXpert printer. It can be used for wire and cable marking.
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
-
Legend Colour
-
Product Range
IdXpert Series
Legend
-
Marker Material
Vinyl
Marker Colour
Yellow
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
