Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoXSL-23-427Copy
Newark Part No.34M1816
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length-
Tape Width25.4mm
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithBradys IDXPERT Printer
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XSL-23-427 is a Labeling Printer Label features a black on white/translucent tape, made of self-laminating vinyl with permanent acrylic adhesive and matte finish. It has special properties such as excellent water, oil, abrasion, smudge, solvent and good moisture resistance, excellent cold-weather performance, self-laminating and self-extinguishing. Suitable for use with IDXPERT® printer.
- Printable area - 25.400mm (W) x 25.400mm (H)
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
25.4mm
Label Tape Color
Black on White
Product Range
-
Tape Length
-
Tape Material
Vinyl
For Use With
Bradys IDXPERT Printer
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
