Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoXC-1000-422
Newark Part No.57J1445
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Product Overview
Patch panel labels with continuous supplies that set automatically to user-defined fixed spacing intervals. Die cut parts available for marking individual ports and wall faceplate.
- B-422 Gloss Polyester - Permanent adhesive, temperature range -40°C to 100°C
Technical Specifications
Label Tape Type
Adhesive
Tape Width
25.4mm
Label Tape Color
Black on White
Product Range
-
Tape Length
9m
Tape Material
Polyester
For Use With
IDXPERT Hand-Held Labeler
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability