Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part NoX-103-498
Newark Part No.57J1420
Technical Datasheet
Marker TypeSelf Adhesive Repositionable
Legend-
Marker Dimensions25.4mm x 31.75mm
Marker MaterialVinyl Cloth
Legend Colour-
Marker ColourBlack, White
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Marker Type
Self Adhesive Repositionable
Marker Dimensions
25.4mm x 31.75mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl Cloth
Marker Colour
Black, White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
