Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoWM-GNDCopy
Newark Part No.97B9762
Technical Datasheet
Marker TypePre Printed
LegendGND
Marker Dimensions6.35mm x 38mm
Marker Material-
Legend ColourBlack
Marker Colour-
Product Range-
SVHCTo Be Advised
Alternatives for WM-GND
1 Product Found
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.35mm x 38mm
Legend Colour
Black
Product Range
-
Legend
GND
Marker Material
-
Marker Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
