Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTS.95-350-321
Newark Part No.08C4627
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions8.89mm x 24.13mm
I.D. Max-
I.D. Min-
Shrink Ratio-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PTS.95-350-321 is a white BradySleeve® heat-shrinkable Marker made of polyolefin with matte finish. The 18472 marker is compatible with the TLS 2200, TLS-PC Link, BMP71 and BMP61 printers. It is used for the panel identification, wire and cable marking.
- R6210 Recommended ribbon series
- 21 Maximum characters per line for font #2
- 2 Maximum lines of text for font #2
Applications
Industrial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
8.89mm x 24.13mm
I.D. Min
-
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
