Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoPTL-43-439
Newark Part No.22C6159
Product RangePTL Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-43-439
Newark Part No.22C6159
Product RangePTL Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions-
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangePTL Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PTL-43-439 is a white Label made of permanent polyester with matte finish. The 18620 label can be printed through the TLS 2200® and TLS-PC Link® thermal transfer portable printers. This label is compatible with the TLS 2200, TLS-PC Link, BMP71 and BMP61 printers. It is used for component identification, equipment identification, barcoding, asset tracking, rating plates and general purpose identification.
- R6010 Recommended ribbon series
- Acrylic adhesive
Applications
Industrial
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
-
Legend Colour
-
Product Range
PTL Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate