Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-157-427Copy
Newark Part No.51M8941
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions38.1mm x 63.5mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PTL-157-427 is a white/translucent Self Laminating Label made of vinyl B-427 body with matte finish and an acrylic adhesive. The 106452 TLS 2200®/TLS PC Link® self-laminating vinyl label features white printable area with a clear tail that wraps around marker to protect the print.
- Excellent resistance
- Excellent water and oil resistance
- Excellent abrasion and smudge resistance
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
38.1mm x 63.5mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
