Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPTL-11-499Copy
Newark Part No.01C2479
Product RangePTL Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-11-499Copy
Newark Part No.01C2479
Product RangePTL Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions12.7mm x 19.05mm
Marker MaterialNylon (Polyamide)
Legend Colour-
Marker ColourWhite
Product RangePTL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
12.7mm x 19.05mm
Legend Colour
-
Product Range
PTL Series
Legend
-
Marker Material
Nylon (Polyamide)
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
