Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPTL-10-423Copy
Newark Part No.20C5429
Product RangePTL Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-10-423Copy
Newark Part No.20C5429
Product RangePTL Series
Marker TypeThermal Transfer
Legend-
Marker Dimensions6.35mm x 19.05mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangePTL Series
SVHCTo Be Advised
Product Overview
The PTL-10-423 is a white BradyBondz® Label made of permanent polyester with gloss finish. The 18339 label can be printed through the TLS 2200® and TLS-PC Link® thermal transfer portable printers. This label is compatible with the TLS 2200, TLS-PC Link, BMP71 and BMP61 printers. It is used for component identification, equipment identification, barcoding, asset tracking, rating plates and general purpose identification.
- R6010 Recommended ribbon series
- Smooth surface
- Permanent acrylic adhesive
Applications
Industrial
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
6.35mm x 19.05mm
Legend Colour
-
Product Range
PTL Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
