Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPTL-1-423Copy
Newark Part No.91B5139
Product RangePTL Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-1-423Copy
Newark Part No.91B5139
Product RangePTL Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions6.35mm x 6.35mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangePTL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
6.35mm x 6.35mm
Legend Colour
-
Product Range
PTL Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
