Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPSPT-500-2-WT-RCopy
Newark Part No.99Y7612
Product RangePermaSleeve PSPT Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPSPT-500-2-WT-RCopy
Newark Part No.99Y7612
Product RangePermaSleeve PSPT Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions12.7mm x 50.8mm
I.D. Max-
I.D. Min12.7mm
Shrink Ratio3:1
Product RangePermaSleeve PSPT Series
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
12.7mm x 50.8mm
I.D. Min
12.7mm
Product Range
PermaSleeve PSPT Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
