Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoMC1-1000-422
Newark Part No.67AH2808
Product RangeToughBond M
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoMC1-1000-422
Newark Part No.67AH2808
Product RangeToughBond M
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length7.62m
Tape Width25.4mm
Tape MaterialPolyester
Label Tape ColorBlack on White
For Use WithBrady BMP41, BMP51 & BMP53 Label Printers
Product RangeToughBond M
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
25.4mm
Label Tape Color
Black on White
Product Range
ToughBond M
Tape Length
7.62m
Tape Material
Polyester
For Use With
Brady BMP41, BMP51 & BMP53 Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate