Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.990 |
Price for:Each
Minimum: 1
Multiple: 1
$62.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-500-492
Newark Part No.89T4172
Technical Datasheet
Label TypeIdentification
Label Dimensions12.7mm x 7.62m
Label Height12.7mm
Label Width7.62m
Label MaterialPolyester
Label ColourWhite
Pack Quantity1
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Identification
Label Height
12.7mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
12.7mm x 7.62m
Label Width
7.62m
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
