Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-375-499Copy
Newark Part No.89T4171
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions12.7mm x 4.87m
Label Height9.53mm
Label Width4.87m
Label MaterialNylon Cloth
Label ColourWhite
Pack Quantity1
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Self Adhesive
Label Height
9.53mm
Label Material
Nylon Cloth
Pack Quantity
1
SVHC
No SVHC (14-Jun-2023)
Label Dimensions
12.7mm x 4.87m
Label Width
4.87m
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
