Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-1500-427Copy
Newark Part No.89T4165
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12.7mm x 12.7mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 12.7mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
