Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The M71C-2000-595-RD is an indoor/outdoor grade Tape adheres well to pipes, walls, equipment, windows - most clean, dry surfaces. Conforms well to irregular, curved or rough surfaces - it even stands up to grease, oil and most industrial chemicals.
Applications
Industrial
Technical Specifications
Label Tape Type
Adhesive
Tape Width
50.8mm
Label Tape Color
Red
Product Range
-
Tape Length
15.2m
Tape Material
Vinyl Film
For Use With
Brady BMP71 Series Label Printers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
