Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoM71C-2000-595-GNCopy
Newark Part No.45T0486
Label Tape TypeAdhesive
Tape Length15.2m
Tape Width50.8mm
Tape MaterialVinyl Film
Label Tape ColorGreen
For Use WithBrady BMP71 Series Label Printers
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Adhesive
Tape Width
50.8mm
Label Tape Color
Green
Product Range
-
Tape Length
15.2m
Tape Material
Vinyl Film
For Use With
Brady BMP71 Series Label Printers
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
