Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoM71-11-498Copy
Newark Part No.63R6912
Technical Datasheet
Marker TypeSelf Adhesive Repositionable
Legend-
Marker Dimensions12.7mm x 19.05mm
Marker MaterialVinyl Cloth
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Marker Type
Self Adhesive Repositionable
Marker Dimensions
12.7mm x 19.05mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
