Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM61C-475-422Copy
Newark Part No.99Y7586
Product RangeB-422 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoM61C-475-422Copy
Newark Part No.99Y7586
Product RangeB-422 Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length15.2m
Tape Width12.1mm
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithBrady BMP61 Label Printers
Product RangeB-422 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.1mm
Label Tape Color
White
Product Range
B-422 Series
Tape Length
15.2m
Tape Material
Polyester
For Use With
Brady BMP61 Label Printers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
