Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM61C-318-498Copy
Newark Part No.99Y7582
Product RangeB-498 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.690 |
Price for:Each
Minimum: 1
Multiple: 1
$52.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM61C-318-498Copy
Newark Part No.99Y7582
Product RangeB-498 Series
Label Tape TypeAdhesive
Tape Length9.1m
Tape Width8.1mm
Tape MaterialVinyl
Label Tape ColorWhite
For Use WithBrady BMP61 Label Printers
Product RangeB-498 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
8.1mm
Label Tape Color
White
Product Range
B-498 Series
Tape Length
9.1m
Tape Material
Vinyl
For Use With
Brady BMP61 Label Printers
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
