Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
Blue
Product Range
-
Tape Length
50ft
Tape Material
Vinyl
For Use With
Brady BMP61 Labelling System, BradyPrinter M611
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
