Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM21-750-427Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK2675
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.090 |
| 25+ | $90.320 |
| 50+ | $88.230 |
| 100+ | $85.720 |
| 250+ | $83.210 |
Price for:Each
Minimum: 1
Multiple: 1
$94.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-427Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK2675
Label Tape TypeSelf-Laminating
Tape Length4.3m
Tape Width19mm
Tape MaterialVinyl
Label Tape ColorBlack On Transparent, Black on White
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
19mm
Label Tape Color
Black On Transparent, Black on White
Product Range
-
Tape Length
4.3m
Tape Material
Vinyl
For Use With
Brady BMP21-PLUS, BMP21, ID PAL, LABPAL & BMP21-LAB Label Printers
SVHC
To Be Advised
Alternatives for M21-750-427
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
