Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part NoM-117-492Copy
Newark Part No.77T2886
Technical Datasheet
Label TypeSelf Adhesive
Label Height12.7mm
Label Width25.4mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity240
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Self Adhesive
Label Width
25.4mm
Label Colour
White
Product Range
-
Label Height
12.7mm
Label Material
Polyester
Pack Quantity
240
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
