Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-5-652-10Copy
Newark Part No.26AM9644
Product RangeLaserTab Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,229.000 |
Price for:Pack of 66
Minimum: 1
Multiple: 1
$3,229.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-5-652-10Copy
Newark Part No.26AM9644
Product RangeLaserTab Series
Label TypeLaser Printable
Label Height12.7mm
Label Width20.32mm
Label Diameter-
Label MaterialPolyimide
Label ColourAmber
Pack Quantity66
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
20.32mm
Label Material
Polyimide
Pack Quantity
66
SVHC
To Be Advised
Label Height
12.7mm
Label Diameter
-
Label Colour
Amber
Product Range
LaserTab Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
