Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-44-707-2.5Copy
Newark Part No.26AM9638
Product RangeLaserTab Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $339.990 |
Price for:Pack of 63
Minimum: 1
Multiple: 1
$339.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-44-707-2.5Copy
Newark Part No.26AM9638
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height9.53mm
Label Width91.44mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity63
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
91.44mm
Label Material
Polyester
Pack Quantity
63
SVHC
To Be Advised
Label Height
9.53mm
Label Diameter
-
Label Colour
White
Product Range
LaserTab Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
