Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoCMC-7500-PK
Newark Part No.41AH5719
Product RangeCMC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.990 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$57.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoCMC-7500-PK
Newark Part No.41AH5719
Product RangeCMC Series
Label TypeDot, Die-Cut
Label Height-
Label Width-
Label Diameter19.1mm
Label MaterialPaper
Label ColourBeige
Pack Quantity600
Product RangeCMC Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Dot, Die-Cut
Label Width
-
Label Material
Paper
Pack Quantity
600
SVHC
No SVHC (10-Jun-2022)
Label Height
-
Label Diameter
19.1mm
Label Colour
Beige
Product Range
CMC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
