Print Page
Product Information
ManufacturerBRADY
Manufacturer Part NoCL-105-619
Newark Part No.48F5309
Product RangeCL Series
Technical Datasheet
Label TypeIdentification
Label Dimensions7mm x 12.7mm
Label Height7mm
Label Width12.7mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product RangeCL Series
SVHCTo Be Advised
Product Overview
Applications
Industrial
Technical Specifications
Label Type
Identification
Label Height
7mm
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Dimensions
7mm x 12.7mm
Label Width
12.7mm
Label Colour
White
Product Range
CL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate