Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoBM71-109-427
Newark Part No.57AK2934
Label Tape TypeSelf-Laminating
Tape Length-
Tape Width1.5"
Tape MaterialVinyl
Label Tape ColorTransparent / White
For Use WithBrady BMP61, BMP71, M611 Label Printer
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
1.5"
Label Tape Color
Transparent / White
Product Range
-
Tape Length
-
Tape Material
Vinyl
For Use With
Brady BMP61, BMP71, M611 Label Printer
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate