Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBM-30-390Copy
Newark Part No.74AK8406
Product RangeDuraSleeve BM Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $879.990 |
Price for:Each
Minimum: 1
Multiple: 1
$879.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM-30-390Copy
Newark Part No.74AK8406
Product RangeDuraSleeve BM Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions30mm x 4.14mm
Marker MaterialPP (Polypropylene)
Legend Colour-
Marker ColourWhite
Product RangeDuraSleeve BM Series
SVHCTo Be Advised
Product Overview
BM-30-390 is a DuraSleeve wire marking inserts, bulk, for M6 M7 printers - 0.163" x 1.18". DuraSleeve® Polypropylene Inserts (B-390) are printable, rigid inserts designed to be printed and affixed to a wire using extruded, clear PVC Wire Marking Carriers.
- B-390 material meets the requirements of a halogen-free material per DIN VDE 0472 part 815
- Service temperature range from -40°F to 212°F (-40°C to 100°C)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
30mm x 4.14mm
Legend Colour
-
Product Range
DuraSleeve BM Series
Legend
Blank (No Legend)
Marker Material
PP (Polypropylene)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
