Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-325-498Copy
Newark Part No.95AJ6414
Product RangeB30 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $199.990 |
Price for:Each
Minimum: 1
Multiple: 1
$199.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-325-498Copy
Newark Part No.95AJ6414
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height63.5mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourWhite
Pack Quantity700
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Vinyl Cloth
Pack Quantity
700
SVHC
No SVHC (10-Jun-2022)
Label Height
63.5mm
Label Diameter
-
Label Colour
White
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
