Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30EP-170-593-GNCopy
Newark Part No.01AH2057
Product RangeB30 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $195.990 |
Price for:Spool of 145
Minimum: 1
Multiple: 1
$195.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30EP-170-593-GNCopy
Newark Part No.01AH2057
Product RangeB30 Series
Technical Datasheet
Label TypeRaised Profile
Label Dimensions60.9mm x 60.9mm
Label MaterialPolyester
Label ColourGreen
Pack Quantity145
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Raised Profile
Label Material
Polyester
Pack Quantity
145
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
60.9mm x 60.9mm
Label Colour
Green
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
