Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.490 |
Price for:Each
Minimum: 1
Multiple: 1
$31.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No41253
Newark Part No.86H6267
Technical Datasheet
Sign Colour-
Sign Type-
External Height254mm
External Width355.6mm
Sign LegendNo Parking Fire Lane Keep Clear At All Times
Sign Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Colour
-
External Height
254mm
Sign Legend
No Parking Fire Lane Keep Clear At All Times
Product Range
-
Sign Type
-
External Width
355.6mm
Sign Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate