Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $275.990 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$275.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No178458Copy
Newark Part No.44AM4918
Tape TypeNon-Reflective
Adhesive TypePermanent Acrylic
Tape ColourGlow White
Total Tape Thickness10 mil (0.254 mm)
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Type
Non-Reflective
Tape Colour
Glow White
Roll Length - Imperial
100ft
Tape Width - Imperial
1"
Product Range
-
Adhesive Type
Permanent Acrylic
Total Tape Thickness
10 mil (0.254 mm)
Roll Length - Metric
30.48m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
