Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part No170212
Newark Part No.68AH8469
Technical Datasheet
Sign TypeCoronavirus Social Distancing
External Height10"
External Width14"
Sign ColourBlue / White
Sign LegendSocial Distancing Maintain about 6ft. (2m) Distance
Sign MaterialAluminium
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Type
Coronavirus Social Distancing
External Width
14"
Sign Legend
Social Distancing Maintain about 6ft. (2m) Distance
Product Range
-
External Height
10"
Sign Colour
Blue / White
Sign Material
Aluminium
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
