Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No7721-3PPSG
Newark Part No.17M6309
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No7721-3PPSG
Newark Part No.17M6309
Technical Datasheet
Internal Diameter3.56mm
External Diameter7.11mm
Fastener MaterialPPS (Polyphenylene Sulphide)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Internal Diameter
3.56mm
Fastener Material
PPS (Polyphenylene Sulphide)
Product Range
-
External Diameter
7.11mm
Thread Size - Metric
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate