Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No53-77-9ACGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88M9215
Product RangeThermalsil III Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.978 |
| 25+ | $0.918 |
| 50+ | $0.876 |
| 100+ | $0.787 |
| 250+ | $0.722 |
| 500+ | $0.629 |
| 1000+ | $0.564 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No53-77-9ACGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88M9215
Product RangeThermalsil III Series
Technical Datasheet
Insulator Body MaterialSilicone Rubber
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness0.152mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product RangeThermalsil III Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Insulator Body Material
Silicone Rubber
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (15-Jan-2019)
Thermal Conductivity
-
Thickness
0.152mm
Thermal Impedance
-
Product Range
Thermalsil III Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
