Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No504222B00000
Newark Part No.16C0979
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerBOYD
Manufacturer Part No504222B00000
Newark Part No.16C0979
Technical Datasheet
Thermal Resistance6.4°C/W
Packages CooledTO-220
External Width - Metric19.81mm
External Height - Metric21.59mm
External Length - Metric36.8mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.78"
External Height - Imperial0.85"
External Length - Imperial1.45"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Resistance
6.4°C/W
External Width - Metric
19.81mm
External Length - Metric
36.8mm
Heat Sink Material
Aluminum
External Height - Imperial
0.85"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-220
External Height - Metric
21.59mm
External Diameter - Metric
-
External Width - Imperial
0.78"
External Length - Imperial
1.45"
Product Range
-
Technical Docs (1)
Alternatives for 504222B00000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate