Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No501503B00000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AC2220
Your Part Number
2,607 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.790 |
| 25+ | $3.720 |
| 50+ | $3.640 |
| 100+ | $3.560 |
| 250+ | $3.480 |
| 500+ | $3.410 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No501503B00000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AC2220
Thermal Resistance8.4°C/W
Packages CooledTO-3
External Width - Metric35.56mm
External Height - Metric25.4mm
External Length - Metric47.75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.4"
External Height - Imperial1"
External Length - Imperial1.88"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Resistance
8.4°C/W
External Width - Metric
35.56mm
External Length - Metric
47.75mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-3
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.4"
External Length - Imperial
1.88"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
