Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOYD |
|---|---|
| Manufacturer Part No | 4949GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 14M4355 |
| Your Part Number |
278 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $54.120 |
| 5+ | $50.330 |
| 10+ | $48.980 |
| 25+ | $47.630 |
| 50+ | $46.680 |
| 100+ | $45.720 |
| 250+ | $44.770 |
Price for:Each
Minimum: 1
Multiple: 1
$54.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOYD |
|---|---|
| Manufacturer Part No | 4949GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 14M4355 |
| Adhesive Type | Epoxy |
| Adhesive Colour | Black |
| Thermal Conductivity | 1.34W/m.K |
| Tensile Strength | 9200psi |
| Dispensing Method | Packet |
| Volume | - |
| Weight | 25g |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The 4949G is a 0.875oz Thermal Bond Compound, created using a two part epoxy resin system. It provides exceptional adhesion to copper, aluminum, steel, glass, ceramics and most plastics while possessing a coefficient of thermal expansion that is extremely compatible with aluminum, copper and brass. Once cured, thermal bond is exceptionally resistant to environmental hazards.
- 169°C Boiling point
- 20.01lbs/gal Density
- Vapor density is heavier than air
Applications
Industrial
Technical Specifications
| Adhesive Type | Epoxy |
|---|---|
| Thermal Conductivity | 1.34W/m.K |
| Dispensing Method | Packet |
| Weight | 25g |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Colour | Black |
|---|---|
| Tensile Strength | 9200psi |
| Volume | - |
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 3082 |
