Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoBMC-208D-5
Newark Part No.84R9814
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric33.27mm
External Width - Metric38mm
External Depth - Metric54mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.31"
External Width - Imperial1.48"
External Depth - Imperial2.11"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
33.27mm
External Depth - Metric
54mm
Body Color
Black
External Height - Imperial
1.31"
External Depth - Imperial
2.11"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
38mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.48"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
