Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoBF-3Copy
Newark Part No.01J2339
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric59.9mm
External Width - Metric100mm
External Depth - Metric125mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial3.94"
External Depth - Imperial4.92"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
59.9mm
External Depth - Metric
125mm
Body Color
Gray
External Height - Imperial
2.36"
External Depth - Imperial
4.92"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
