Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoBF-21
Newark Part No.01J2336
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric31.75mm
External Width - Metric66mm
External Depth - Metric86mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.25"
External Width - Imperial2.59"
External Depth - Imperial3.38"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
31.75mm
External Depth - Metric
86mm
Body Color
Black
External Height - Imperial
1.25"
External Depth - Imperial
3.38"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.59"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate