Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoBF-19Copy
Newark Part No.01J2333
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric30.99mm
External Width - Metric67mm
External Depth - Metric79mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial2.63"
External Depth - Imperial3.1"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
30.99mm
External Depth - Metric
79mm
Body Color
Black
External Height - Imperial
1.22"
External Depth - Imperial
3.1"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
67mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.63"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
