Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB5-220SICopy
Newark Part No.39M5420
Product RangeBEX B5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.380 |
| 5+ | $42.230 |
| 10+ | $41.290 |
| 25+ | $40.340 |
| 50+ | $38.080 |
| 100+ | $34.310 |
| 250+ | $31.860 |
Price for:Each
Minimum: 1
Multiple: 1
$46.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB5-220SICopy
Newark Part No.39M5420
Product RangeBEX B5 Series
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric34.8mm
External Width - Metric133mm
External Depth - Metric220mm
IP RatingIP65
Body ColorSilver
NEMA RatingNEMA 4
External Height - Imperial1.37"
External Width - Imperial5.25"
External Depth - Imperial8.66"
Product RangeBEX B5 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.8mm
External Depth - Metric
220mm
Body Color
Silver
External Height - Imperial
1.37"
External Depth - Imperial
8.66"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
133mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
5.25"
Product Range
BEX B5 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
