Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4S-080BLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.83AH3196
Product RangeBEX B4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
| 5+ | $15.370 |
| 10+ | $14.250 |
| 25+ | $13.180 |
| 50+ | $12.020 |
| 100+ | $11.240 |
| 250+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$16.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4S-080BLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.83AH3196
Product RangeBEX B4 Series
Enclosure TypeElectronic
Enclosure MaterialExtruded Aluminum
External Height - Metric25.4mm
External Width - Metric169.8mm
External Depth - Metric80mm
IP RatingIP65
Body ColorBlue
NEMA RatingNEMA 4
External Height - Imperial1"
External Width - Imperial6.68"
External Depth - Imperial3.15"
Product RangeBEX B4 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
25.4mm
External Depth - Metric
80mm
Body Color
Blue
External Height - Imperial
1"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
169.8mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.68"
Product Range
BEX B4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
