Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-220SICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26K9079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.540 |
| 5+ | $100.390 |
| 10+ | $94.810 |
| 25+ | $92.910 |
| 50+ | $91.020 |
| 100+ | $89.120 |
| 250+ | $87.230 |
Price for:Each
Minimum: 1
Multiple: 1
$111.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-220SICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26K9079
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric53.6mm
External Width - Metric169.8mm
External Depth - Metric220mm
IP RatingIP65
Body ColorSilver
NEMA RatingNEMA 4
External Height - Imperial2.11"
External Width - Imperial6.68"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B4-220SI is a Box Enclosure made of aluminium alloy with anodized silver finish. It has optional extruded aluminium case kit with 2 end panels and assembly screws.
- IP65, NEMA-4 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.6mm
External Depth - Metric
220mm
Body Color
Silver
External Height - Imperial
2.11"
External Depth - Imperial
8.66"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
169.8mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.68"
Product Range
-
Technical Docs (1)
Alternatives for B4-220SI
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
