Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-220GR
Newark Part No.26K9077
Product RangeBEX B4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.560 |
| 5+ | $63.920 |
| 10+ | $62.720 |
| 25+ | $60.910 |
| 50+ | $57.890 |
| 100+ | $52.160 |
| 250+ | $48.240 |
Price for:Each
Minimum: 1
Multiple: 1
$70.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-220GR
Newark Part No.26K9077
Product RangeBEX B4 Series
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric53.6mm
External Width - Metric170mm
External Depth - Metric220mm
IP RatingIP65
Body ColorGreen
NEMA RatingNEMA 4
External Height - Imperial2.11"
External Width - Imperial6.68"
External Depth - Imperial8.66"
Product RangeBEX B4 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
53.6mm
External Depth - Metric
220mm
Body Color
Green
External Height - Imperial
2.11"
External Depth - Imperial
8.66"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Aluminum
External Width - Metric
170mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.68"
Product Range
BEX B4 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
