Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOX ENCLOSURES |
|---|---|
| Manufacturer Part No | B2S-160SICopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 83AH3194 |
| Product Range | BEX B2 Series |
| Your Part Number |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.660 |
| 5+ | $10.980 |
| 10+ | $10.180 |
| 25+ | $9.420 |
| 50+ | $8.590 |
| 100+ | $8.030 |
| 250+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOX ENCLOSURES |
|---|---|
| Manufacturer Part No | B2S-160SICopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 83AH3194 |
| Product Range | BEX B2 Series |
| Enclosure Type | Electronic |
| Enclosure Material | Extruded Aluminum |
| External Height - Metric | 17.7mm |
| External Width - Metric | 108.5mm |
| External Depth - Metric | 160mm |
| IP Rating | IP65 |
| Body Color | Silver |
| NEMA Rating | NEMA 4 |
| External Height - Imperial | 0.7" |
| External Width - Imperial | 4.27" |
| External Depth - Imperial | 6.3" |
| Product Range | BEX B2 Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Enclosure Type | Electronic |
|---|---|
| External Height - Metric | 17.7mm |
| External Depth - Metric | 160mm |
| Body Color | Silver |
| External Height - Imperial | 0.7" |
| External Depth - Imperial | 6.3" |
| SVHC | No SVHC (17-Jan-2023) |
| Enclosure Material | Extruded Aluminum |
|---|---|
| External Width - Metric | 108.5mm |
| IP Rating | IP65 |
| NEMA Rating | NEMA 4 |
| External Width - Imperial | 4.27" |
| Product Range | BEX B2 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
